RF2-111A-T-02-50-G-HDW

Supplier: ADAM TECH
Matchcode: RF2111AT0250GHDW
Rutronik No.: CONIO2586
Unit Pack: 100
MOQ: 1000
Packaging: BAG
Parameter
- Contact style
- _OTHER
- Series
- RF2-1
- Family
- SMA/EDGE
- Brand
- SMA
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks