Cart

RCA-4-1-Y

ADAM TECH

02P RCA JACK STACKED
Supplier: ADAM TECH
Matchcode: RCA41Y
Rutronik No.: CONIO2642
Unit Pack: 500
MOQ: 1000
Packaging: BAG
On request
0.3188 $
318.80 $

Prices

1,000 0.3188 $
2,000 0.3137 $
3,000 0.3009 $
4,000 0.2907 $

Parameter

No.of contacts
02
Contact pitch
0.335 mm
Number of rows
01
Contact style
N/A
Series
RCA
Family
RCA
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?