Cart

PH2-40-UA-HT

ADAM TECH

40P PINHEADER 2R 2,54MM THT
Supplier: ADAM TECH
Matchcode: PH240UAHT
Rutronik No.: COREC37805
Unit Pack: 600
MOQ: 1200
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.205 $
246.00 $

Prices

1,200 0.205 $
5,400 0.198 $
10,200 0.1912 $
20,400 0.1846 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
3.0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?