Cart

PH2-40-TA

ADAM TECH

40P PINHEADER 2R 2,54MM THT
Supplier: ADAM TECH
Matchcode: PH240TA
Rutronik No.: COREC30915
Unit Pack: 5000
MOQ: 5000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.1704 $
852.00 $

Prices

5,000 0.1704 $
10,000 0.1646 $
20,000 0.1588 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
PH2
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?