- Home
- Connectors
- ADAM TECH Connectors

20P PINHEADER SMT 2,54MM 2R
Supplier:
ADAM TECH
Matchcode:
PH224UA
Rutronik No.:
COREC40639
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
- No.of contacts
-
20
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
3.00 A
- Series
-
PH2
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
20P PINHEADER 2R SMT 2,54MM
Packaging:
REEL
20P PINHEADER STR 2R THT...
Packaging:
INDIVIDUAL
04P HEADER IDC LOW PROFILE
Packaging:
TUBE
20P HEADER STRAIGHT
Packaging:
TUBE
20P SHROUDED HEADER ST 2 ROWS
Packaging:
TUBE
20P P/H STR 2R SANDWICH 2.54MM
Packaging:
INDIVIDUAL
20P BOX HEADER 2ROW
Packaging:
TUBE
20P BOARD LOW PROFILE HEADER
Packaging:
BULK
20P PINHEADER STRAIGHT 2,54MM
Packaging:
BULK
20P W2B IDC Quickie
Packaging:
TUBE
Previous
Next