Cart

PH2-16-U-.118/.465

ADAM TECH

16P PINHEADER THT 2R 2,54MM
Supplier: ADAM TECH
Matchcode: PH216U118465
Rutronik No.: COREC36900
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.053 $
265.00 $

Prices

5,000 0.053 $
10,000 0.0512 $
25,000 0.0495 $
50,000 0.0477 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?