Cart

PH2-14-UA-HT-E245016

ADAM TECH

14P PINHEADER 2R 2,54 MM HT
Supplier: ADAM TECH
Matchcode: PH214UAHTE245016
Rutronik No.: COREC39018
Unit Pack: 1000
MOQ: 10000
Packaging: BAG
On request
0.0534 $
534.00 $

Parameter

No.of contacts
14
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
PH2-1
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?