Cart

PH2-10-U-SMT-E141616-KT-T/R

ADAM TECH

10P PINHEADER STRAIGHT 2,54MM
Supplier: ADAM TECH
Matchcode: PH210USMTE141616KTTR
Rutronik No.: COREC38977
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
10
Number of rows
02
Contact style
N/A
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
PH2-1
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?