Cart

PH2-06-SGA-SMT-PP-T/R

ADAM TECH

06P PINHEADER 2R SMT 2,54MM
Supplier: ADAM TECH
Matchcode: PH206SGASMTPPTR
Rutronik No.: COREC39588
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.2269 $
0.23 $

Prices

1 0.2269 $
800 0.2118 $
1,600 0.2042 $
2,400 0.1866 $
4,400 0.1727 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
MALE
Orientation
STRAIGHT
Series
PH2-0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?