Cart

PH2-04-UA-SMT-PP-T/R

ADAM TECH

04P PINHEADER 2,54MM 2R SMT
Supplier: ADAM TECH
Matchcode: PH204UASMTPPTR
Rutronik No.: COREC39180
Unit Pack: 300
MOQ: 5000
Packaging: REEL
On request
0.165 $
841.50 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
PH2-0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?