Cart

PH1RB-08-U-SMT-A13415-2-T/R

ADAM TECH

08P PINHEADER 2,54MM 1R W/O PEG
Supplier: ADAM TECH
Matchcode: PH1RB08USMTA134152TR
Rutronik No.: COREC36786
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4999 $
999.80 $

Prices

2,000 0.4999 $
4,000 0.4822 $
6,000 0.4689 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
PH1RB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?