Cart

PH1RB-03-UB-SMT-P-PP-T/R

ADAM TECH

03P PINHEADER MATTE TIN PLATED
Supplier: ADAM TECH
Matchcode: PH1RB03UBSMTPPPTR
Rutronik No.: COREC40840
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.386 $
0.39 $

Prices

1 0.386 $
1,100 0.3711 $
1,650 0.3652 $
2,200 0.3504 $
3,850 0.3385 $

Parameter

No.of contacts
03
Contact pitch
2.56 mm
Number of rows
01
Contact style
_OTHER
Termin.style
SMT
Series
PH1RB
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?