Cart

PH1RB-03-U-SMT-A13415-1-T/R

ADAM TECH

03P PINHEADER 2,54MM W/O PEG 1R
Supplier: ADAM TECH
Matchcode: PH1RB03USMTA134151TR
Rutronik No.: COREC36766
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
On request
0.1684 $
842.00 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
PH1RB
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?