Cart

PH1RB-02-T-SMT-E102-PP-T/R

ADAM TECH

02P PINHEADER SMT W CAP 1 ROW
Supplier: ADAM TECH
Matchcode: PH1RB02TSMTE102PPTR
Rutronik No.: COREC39083
Unit Pack: 1
MOQ: 5000
Packaging: REEL
On request
0.2571 $
1,285.50 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
PH1RB
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?