Cart

PH1RB-02-T-SMT-.120-PP-T/R

ADAM TECH

02P PINHEADER W/CAP 1 ROW
Supplier: ADAM TECH
Matchcode: PH1RB02TSMT120PPTR
Rutronik No.: COREC39484
Unit Pack: 400
MOQ: 400
Packaging: INDIVIDUAL
On request
0.3227 $
129.08 $

Prices

400 0.3227 $
800 0.3011 $
1,200 0.2904 $
2,400 0.2653 $
3,600 0.2456 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Series
PH1RB
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?