Cart

PH1RA-40-UA

ADAM TECH

40P PINHEADER RA 2,54 1R
Supplier: ADAM TECH
Matchcode: PH1RA40UA
Rutronik No.: COREC40526
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
On request
On request
Article with this quantity is not orderable.

Parameter

No.of contacts
40
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Series
PH1RA
Family
Pin Header
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?