Cart

PH1RA-07-UB

ADAM TECH

07P PINHEADER 2,54MM 1R RA
Supplier: ADAM TECH
Matchcode: PH1RA-07-UB
Rutronik No.: COREC32882
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
0.1325 $
265.00 $

Prices

2,000 0.1325 $
4,000 0.1277 $
6,000 0.1167 $
10,000 0.108 $

Parameter

No.of contacts
07
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Series
PH1RA
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?