Cart

PH1-06-UA-SMT-A-P-PP-T/R

ADAM TECH

06P PINHEADER 2,54MM 1R GOLD
Supplier: ADAM TECH
Matchcode: PH106UASMTAPPPTR
Rutronik No.: COREC41043
Unit Pack: 300
MOQ: 300
Packaging: REEL
In Stock
On request
On request

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
PH1
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?