Cart

PH1-06-UA-SMT-A-P-PP-T/R

ADAM TECH

06P PINHEADER 2,54MM 1R GOLD
Supplier: ADAM TECH
Matchcode: PH106UASMTAPPPTR
Rutronik No.: COREC41043
Unit Pack: 300
MOQ: 500000
Packaging: REEL
On request
0.1961 $
98,069.61 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
PH1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?