Cart

PH1-06-U-SMT-A-.697

ADAM TECH

20P PINHEADER 2,54MM 2R SMT
Supplier: ADAM TECH
Matchcode: PH106USMTA697
Rutronik No.: COREC40774
Unit Pack: 5000
MOQ: 5000
Packaging: TUBE
On request
0.1912 $
956.00 $

Prices

5,000 0.1912 $
10,000 0.1839 $
15,000 0.1809 $
20,000 0.1736 $
25,000 0.1677 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
PH1-0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?