Cart

PH1-05-UA-X02

ADAM TECH

05P PINHEADER 2,54 1R POLARIZED
Supplier: ADAM TECH
Matchcode: PH105UAX02
Rutronik No.: CONN2147
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
05
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
_OTHER
Orientation
STRAIGHT
Series
PH1
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?