Cart

PH1-04-U-.150/.488-HT

ADAM TECH

04P PINHEADER LENGHT 16,21MM HT
Supplier: ADAM TECH
Matchcode: PH104U150488HT
Rutronik No.: COREC37429
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.0235 $
23.50 $

Prices

1,000 0.0235 $
3,000 0.02 $
5,000 0.0222 $
9,000 0.0213 $
10,000 0.0206 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
THT
Orientation
STRAIGHT
Series
PH1-0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?