Cart

PH1-03-TA

ADAM TECH

03P PINHEADER 2,54MM 1R SMT
Supplier: ADAM TECH
Matchcode: PH103TA
Rutronik No.: CONN1267
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
On request
0.015 $
75.00 $

Prices

5,000 0.015 $
10,000 0.014 $
20,000 0.0135 $
35,000 0.0123 $
60,000 0.0114 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
PH1
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?