Cart

PH1-03-SG-SMT-A-.230/.150-10-P

ADAM TECH

03P PINHEADER SINGLE ROW 2,54
Supplier: ADAM TECH
Matchcode: PH103SGSMTA23015010PPTR
Rutronik No.: COREC39223
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2111 $
0.21 $

Prices

1 0.2111 $
5,000 0.2041 $
10,000 0.1972 $
20,000 0.1902 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?