Cart

PH1-03-MT-.120/.630-HT

ADAM TECH

03P PINHEADER 2,54MM 1R SMT
Supplier: ADAM TECH
Matchcode: PH103MT120630HT
Rutronik No.: COREC38023
Unit Pack: 100
MOQ: 3000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.028 $
84.00 $

Prices

3,000 0.028 $
10,000 0.0271 $
25,000 0.0262 $
50,000 0.0253 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
PH1
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85369010000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?