Cart

PCIE-36-1

ADAM TECH

36P PCI-EXPRESS CARD EDGE CONN
Supplier: ADAM TECH
Matchcode: PCIE361
Rutronik No.: COREC40781
Unit Pack: 200
MOQ: 5000
Packaging: BOX
On request
0.2356 $
1,178.00 $

Parameter

No.of contacts
36
Contact pitch
1.35 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Series
PCIE-
Feature funct.
CARD EDGE
Family
PCI EXPRES
Brand
PCIE
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?