Cart

PCB-C-05-T-20

ADAM TECH

05P FFC/FPC LIF TOP ENRY BLACK
Supplier: ADAM TECH
Matchcode: PCBC05T20
Rutronik No.: COREC36439
Unit Pack: 3000
MOQ: 3000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0954 $
286.20 $

Prices

3,000 0.0954 $
12,000 0.0922 $
27,000 0.0891 $
51,000 0.0859 $

Parameter

No.of contacts
05
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?