Cart

PCB-B-28-T-25

ADAM TECH

28P FFC/FPC LIF 1R SMT 2,50MM
Supplier: ADAM TECH
Matchcode: PCBB28T25
Rutronik No.: COREC35684
Unit Pack: 100
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.4683 $
46.83 $

Prices

100 0.4683 $
1,000 0.4528 $
1,500 0.4374 $
2,500 0.4219 $

Parameter

No.of contacts
28
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?