Cart

PCB-B-28-SA-25

ADAM TECH

28P FFC/FPC LIF 1R SMT 2,50MM
Supplier: ADAM TECH
Matchcode: PCBB28SA25
Rutronik No.: COREC40721
Unit Pack: 1000
MOQ: 1000
Packaging: TUBE
In Stock
0.3014 $
301.40 $

Prices

1,000 0.3014 $
2,000 0.2898 $
3,000 0.2852 $
4,000 0.2736 $
6,000 0.2643 $

Parameter

No.of contacts
28
Contact pitch
2.50 mm
Number of rows
01
Contact style
_OTHER
Series
PCB-B
Feature funct.
LIF/NONE Z
Family
FFC/FPC
Brand
LIF
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?