Cart

PCB-B-20-T-25

ADAM TECH

20P FFC/FPC LIF 1R SMT 2,50MM
Supplier: ADAM TECH
Matchcode: PCBB20T25
Rutronik No.: COREC35682
Unit Pack: 21
MOQ: 21
Packaging: TUBE
In Stock
0.4563 $
9.58 $

Prices

21 0.4563 $
63 0.4259 $
126 0.4106 $
273 0.3752 $
588 0.3473 $

Parameter

No.of contacts
20
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
PCB-B
Feature funct.
LIF/NONE Z
Family
FFC/FPC
Brand
LIF
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?