Cart

PCB-B-19-SA-25

ADAM TECH

19P FFC/FPC LIF 1R SMT 2,50MM
Supplier: ADAM TECH
Matchcode: PCBB19SA25
Rutronik No.: COREC40642
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
0.222 $
0.22 $

Prices

1 0.222 $
20,000 0.2102 $
30,000 0.1948 $

Parameter

No.of contacts
14
Contact pitch
2.50 mm
Number of rows
01
Contact style
_OTHER
Series
PCB-B
Feature funct.
LIF/NONE Z
Family
FFC/FPC
Brand
LIF
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?