Cart

PCA-7F-21-HL-3-G-T/R

ADAM TECH

08P FFC/FPC ZIF SMT
Supplier: ADAM TECH
Matchcode: PCA7F21HL3GTR
Rutronik No.: COREC40025
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.3116 $
0.31 $

Prices

1 0.3116 $
4,000 0.30 $
6,000 0.2948 $
8,000 0.2828 $
12,000 0.2732 $

Parameter

Number of rows
01
Contact style
_OTHER
Series
PCA-7
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?