Cart

PCA-6MA-06-HD-3-G-T/R

ADAM TECH

16P FFC/FPC ZIF DUAL ENTRY
Supplier: ADAM TECH
Matchcode: PCA6MA06HD3GTR
Rutronik No.: COREC40956
Unit Pack: 4000
MOQ: 250000
Packaging: REEL
On request
0.233 $
58,716.00 $

Parameter

No.of contacts
16
Contact pitch
0.30 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
COPPER
Orientation
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
0.20 A
Voltage rating
250 V
Series
PCA-6
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?