Cart

PCA-6K-50-HL-3-T/R

ADAM TECH

50P FFC/FPC ZIF FLEX CIRCUIT
Supplier: ADAM TECH
Matchcode: PCA6K50HL3TR
Rutronik No.: COREC35629
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
50
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Series
PCA-6
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?