Cart

PCA-6K-26-HL-3-T/R

ADAM TECH

26P FFC/FPC ZIF FLEX CIRCUIT
Supplier: ADAM TECH
Matchcode: PCA6K50HL3TR
Rutronik No.: COREC35630
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
26
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?