Cart

PCA-6-RA-30-HD-3-G-T/R

ADAM TECH

30P FFC/FPC ZIF FLEX CIRCUIT
Supplier: ADAM TECH
Matchcode: PCA6RA30HD3GTR
Rutronik No.: COREC37534
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
In Stock
0.3299 $
494.85 $

Prices

1,500 0.3299 $
3,000 0.3172 $
4,500 0.3121 $
7,500 0.2994 $
9,000 0.2893 $

Parameter

No.of contacts
30
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
PCA-6
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?