Cart

PCA-6-LA-20-V-3-PP-T/R

ADAM TECH

20P FFC/FPC ZIF TOP ENTRY SMT
Supplier: ADAM TECH
Matchcode: PCA6LA20V3PPTR
Rutronik No.: COREC39002
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.3634 $
0.36 $

Prices

1 0.3634 $
1,800 0.349 $
2,700 0.3439 $
3,600 0.3299 $
5,400 0.3187 $

Parameter

No.of contacts
20
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
PCA-6
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?