Cart

PCA-2K-07-HL-3-T/R

ADAM TECH

07P FFC/FPC ZIF SMT SIDE ENTRY
Supplier: ADAM TECH
Matchcode: PCA2K07HL3TR
Rutronik No.: COREC39677
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
On request
0.194 $
291.00 $

Prices

1,500 0.194 $
3,000 0.186 $
4,500 0.1827 $
6,000 0.1753 $
9,000 0.1694 $

Parameter

No.of contacts
07
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
PCA-2
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?