Cart

NPC-5E-010-BU

ADAM TECH NPC-5E-010-BU

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY CAT5 10FT BLUE
Supplier: ADAM TECH
Matchcode: NPC5E010BU
Rutronik No.: CABLE1664
Unit Pack: 1
MOQ: 1
Packaging: BAG
In Stock
2.79 $
2.79 $

Prices

1 2.79 $
20 2.61 $
50 2.51 $
90 2.30 $
180 2.13 $

Parameter

Family
PATCH
Brand
CAT5
Termin.style
_OTHER
Series
NPC-5E-0
Contact style
N/A
No.of contacts
16
Contact plating
_OTHER
Voltage rating
300 V
Orientation
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?