Cart

MUSB-B5-S-RA-TSMT-CS3-KT-T/R

ADAM TECH

05P MINI USB TYPE B R/A SMT 1P
Supplier: ADAM TECH
Matchcode: MUSBB5SRATSMTCS3KTTR
Rutronik No.: CONIO2046
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.316 $
1,580.00 $

Parameter

No.of contacts
05
Contact style
0.80 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Series
MUSB
Family
MINI USB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?