Cart

MUSB-AB-S-RA

ADAM TECH

MINI USB TYPE AB SINGLE PORT R/
Supplier: ADAM TECH
Matchcode: MUSBABSRA
Rutronik No.: CONIO2622
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Soon available
0.2688 $
268.80 $

Prices

1,000 0.2688 $
2,000 0.259 $
3,000 0.2543 $
4,000 0.2439 $
6,000 0.2357 $

Parameter

No.of contacts
05
Contact pitch
0.80 mm
Number of rows
01
Contact style
FEMALE
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
MUSB-A
Feature funct.
USB MINI
Family
USB-A-TO-B
Brand
USB A/B
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?