Cart

MTJG-4-88GX1-FSB

ADAM TECH

08P MODULAR TELEPHONE JACK R/A
Supplier: ADAM TECH
Matchcode: MTJG488GX1FSB
Rutronik No.: CONIO1826
Unit Pack: 20
MOQ: 5000
Packaging: TUBE
On request
0.9595 $
4,797.50 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.50 A
Voltage rating
150 V
Series
MTJG
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?