Cart

MTJG-2-88JX1-V-E307

ADAM TECH

MODULAR JACK GANGED 2PORT
Supplier: ADAM TECH
Matchcode: MTJG288JX1VE307
Rutronik No.: CONIO2605
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
5.47 $
10,940.00 $

Parameter

No.of contacts
16
Contact pitch
0.00 mm
Number of rows
02
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
MTJG
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?