Cart

MTJG-2-88J61-V-FSG-PG-LG-M195

ADAM TECH

08P MODULAR JACK R/A 2PORT
Supplier: ADAM TECH
Matchcode: MTJG288J61VFSGPGLGM195
Rutronik No.: CONIO2609
Unit Pack: 5000
MOQ: 5000
Packaging: TRAY
On request
3.93 $
19,650.00 $

Parameter

No.of contacts
08
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
MTJG
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?