Cart

MTJG-2-88J01-FSG-PG-B

ADAM TECH

01P MODULAR JACK R/A 2PORT PCB
Supplier: ADAM TECH
Matchcode: MTJG288J01FSGPGB
Rutronik No.: CONN1180
Unit Pack: 500
MOQ: 1000
Packaging: BOX
On request
1.63 $
1,630.00 $

Prices

1,000 1.63 $
2,000 1.61 $
3,000 1.49 $

Parameter

No.of contacts
01
Contact pitch
2.54 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
BRASS
Orientation
RIGHTANGLE
Series
MTJG
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?