Cart

MTJC-66-X-B

ADAM TECH

06P MODULAR TELJACK COUPLER BLK
Supplier: ADAM TECH
Matchcode: MTJC66XB
Rutronik No.: CONIO2624
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.6602 $
660.20 $

Prices

1,000 0.6602 $
2,000 0.6348 $
3,000 0.6247 $
4,000 0.5993 $
6,000 0.579 $

Parameter

No.of contacts
06
Contact pitch
1.02 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
MTJC
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?