Cart

MTJ-88WAX1

ADAM TECH

08P PHONE JACK SMT R/A BLACK
Supplier: ADAM TECH
Matchcode: MTJ88WAX1
Rutronik No.: CONIO2579
Unit Pack: 100
MOQ: 2000
Packaging: TRAY
On request
0.4791 $
958.20 $

Parameter

No.of contacts
08
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.50 A
Voltage rating
150 V
Series
MTJ-8
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?