Cart

MTJ-88V45X1-FS

ADAM TECH

08P MODULAR JACK 45° ANGLED
Supplier: ADAM TECH
Matchcode: MTJ88V45X1FS
Rutronik No.: CONIO1247
Unit Pack: 5000
MOQ: 5000
Packaging: INDIVIDUAL
On request
0.5441 $
2,720.50 $

Prices

5,000 0.5441 $
10,000 0.5078 $
15,000 0.4473 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.5 A
Voltage rating
125 V
Series
MTJ-8
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?