Cart

MTJ-88V4521-FS

ADAM TECH

08P MODULAR JACK 45° ANGLED PCB
Supplier: ADAM TECH
Matchcode: MTJ88V4521FS
Rutronik No.: CONIO2876
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
0.747 $
0.75 $

Prices

1 0.747 $
3 0.6972 $
9 0.6723 $
28 0.6142 $
87 0.5685 $

Parameter

No.of contacts
08
Contact pitch
1.02 mm
Number of rows
01
Contact style
MALE
Contact plating
ALLOY
Orientation
RIGHTANGLE
Series
MTJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?