Cart

MTJ-88TX1-FSD-PG-LP-M97

ADAM TECH

08P MOD JACK LED 1PORT YELL/GRN
Supplier: ADAM TECH
Matchcode: MTJ88TX1FSDPGLPM97
Rutronik No.: CONIO1855
Unit Pack: 1000
MOQ: 5000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.22 $
11,100.00 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Termin.style
THT
Contact plating
GOLD
Oper.temperatur
0 TO 70 °C
Current rating
1.5 A
Voltage rating
150 V
Series
MTJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?